Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,429 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,500 : ¥16.58064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -35V | -1.18V | -33V | 0.6V @ 200mA | 200mA | 100 µA | 950 µA | 72dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
7,195 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥7.36023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.25V @ 300mA | 300mA | 5 µA | 6.5 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP |