Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-28V15V45V
Voltage - Output (Min/Fixed)
-1.22V0.6V2.5V3.3V
Voltage - Output (Max)
-27.64V40V-
Voltage Dropout (Max)
0.36V @ 200mA0.51V @ 500mA0.53V @ 200mA1.3V @ 800mA
Current - Output
200mA500mA800mA
Current - Quiescent (Iq)
53 µA90 µA110 µA1 mA
Current - Supply (Max)
850 µA10 mA25 mA
PSRR
66dB ~ 45dB (10kHz ~ 1MHz)71dB (120Hz)80dB (120Hz)85dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft StartEnableSoft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad10-WFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
8-DFN (2x3)10-DFN (3x3)SOT-223-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP7182AUJZ-R7
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
10,100
In Stock
1 : ¥43.02000
Cut Tape (CT)
3,000 : ¥21.58320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-28V
-1.22V
-27.64V
0.36V @ 200mA
200mA
53 µA
850 µA
66dB ~ 45dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
10-WDFN
LT3065EDD#TRPBF
IC REG LIN POS ADJ 500MA 10DFN
Analog Devices Inc.
5,140
In Stock
1 : ¥51.18000
Cut Tape (CT)
2,500 : ¥25.69428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
45V
0.6V
40V
0.51V @ 500mA
500mA
110 µA
25 mA
85dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3065IDD-3.3#PBF
IC REG LINEAR 3.3V 500MA 10DFN
Analog Devices Inc.
2,810
In Stock
1 : ¥50.33000
Tube
-
Tube
Active
Positive
Fixed
1
45V
3.3V
-
0.51V @ 500mA
500mA
110 µA
25 mA
71dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
SOT 223-3
LT1118CST-2.5#PBF
IC REG LIN 2.5V 800MA SOT223-3
Analog Devices Inc.
2
In Stock
1 : ¥64.35000
Tube
-
Tube
Active
Positive
Fixed
1
15V
2.5V
-
1.3V @ 800mA
800mA
1 mA
-
80dB (120Hz)
Enable
Over Current, Over Temperature
0°C ~ 70°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8 DFN EP
LT3062IDCB#TRMPBF
IC REG LINEAR POS ADJ 200MA 8DFN
Analog Devices Inc.
1,531
In Stock
1 : ¥48.20000
Cut Tape (CT)
500 : ¥22.52822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
45V
0.6V
40V
0.53V @ 200mA
200mA
90 µA
10 mA
85dB (120Hz)
Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.