Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,396 In Stock | 1 : ¥66.82000 Tube | - | Tube | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.7V @ 500mA | 500mA | 80 µA | - | 60db ~ 15dB (1kHz ~ 100kHz) | Current Limit, Enable | - | 0°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,034 In Stock | 1 : ¥80.08000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 700mA | 700mA | 70 µA | 90 mA | 64dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |