Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
16V30V
Voltage - Output (Min/Fixed)
1.24V5V
Voltage - Output (Max)
16V-
Voltage Dropout (Max)
0.63V @ 1A-
Current - Output
100mA1A
PSRR
49dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-243AA
Supplier Device Package
8-SOICSOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
180,327
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
SOT-89 SERIES
L78L05ACUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
63,684
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,500 : ¥1.13620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
8-SOIC
MIC39102YM
IC REG LINEAR POS ADJ 1A 8SOIC
Microchip Technology
951
In Stock
1 : ¥18.70000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.24V
16V
0.63V @ 1A
1A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.