Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
1.5V2.5V
Voltage Dropout (Max)
0.175V @ 250mA1.07V @ 150mA
Current - Output
150mA250mA
Current - Quiescent (Iq)
6 µA23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
4-XDFN Exposed PadSC-82A, SOT-343
Supplier Device Package
4-XDFN (1x1)SC-82AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4-XDFN
NCV8160AMX250TBG
IC REG LINEAR 2.5V 250MA 4XDFN
onsemi
677
In Stock
1 : ¥4.10000
Cut Tape (CT)
5,000 : ¥1.26717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.175V @ 250mA
250mA
23 µA
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
SOT-343 PKG
NCP698SQ15T1G
IC REG LINEAR 1.5V 150MA SC82AB
onsemi
0
In Stock
Check Lead Time
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.29108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.5V
-
1.07V @ 150mA
150mA
6 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-82A, SOT-343
SC-82AB
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.