Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Series
-TCR2LF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.8V3V
Voltage Dropout (Max)
0.16V @ 250mA0.3V @ 150mA
Current - Output
200mA250mA
Current - Quiescent (Iq)
2 µA23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)-
Protection Features
Over CurrentOver Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TJ)
Package / Case
4-XDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
4-XDFN (1x1)SMV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12,968
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.60104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.3V @ 150mA
200mA
2 µA
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
4-XDFN
NCP160AMX280TBG
IC REG LINEAR 2.8V 250MA 4XDFN
onsemi
8,757
In Stock
1 : ¥3.49000
Cut Tape (CT)
5,000 : ¥1.06292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.16V @ 250mA
250mA
23 µA
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.