Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,997 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.87838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.23V @ 150mA | 150mA | 1 µA | 300 µA | 62dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
13,009 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.80598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 3.3V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,710 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.57244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.525V @ 150mA | 150mA | 6 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-82A, SOT-343 | SC-82AB | ||
18,208 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.22786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5V | 0.125V @ 150mA | 150mA | 135 µA | - | 62dB ~ 38dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |