Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,701 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,000 : ¥5.83005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 5V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
7,058 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥5.82549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.25V @ 1A | 1A | 200 µA | 240 µA | - | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |