Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,112 In Stock 120,000 Factory | 1 : ¥29.16000 Cut Tape (CT) 6,000 : ¥13.60195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 5.5V | 0.8V | 3.95V | 0.57V @ 2A | 2A | 300 µA | 84dB ~ 52dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 13.5V | 5V | - | 0.5V @ 3A | 3A | - | - | Enable, Error Flag | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 |