Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,120 In Stock | 1 : ¥4.51000 Cut Tape (CT) 5,000 : ¥1.49152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 80dB ~ 60dB (100Hz ~ 100KHz) | Enable | Over Current, Over Temperature, Short Circuit, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-DFN (1x1) | ||
86 In Stock 219 Marketplace | 1 : ¥66.82000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.48V @ 1A | 1A | 0.7 mA | 1.8 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-223-6 | SOT-223-6 |