Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,205 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.27498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 1.7V @ 100mA (Typ) | 100mA | 6 mA | 49dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
7,200 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.73902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -5V | - | - | 100mA | 6 mA | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
47,042 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥3.53235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 38V | 1.2V | 32V | - | 100mA | 2.5 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
10,836 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.88394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 100mA | 3 mA | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 500 : ¥12.18910 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 16V | 1.25V | 15.4V | 0.6V @ 1.5A | 1.5A | - | - | Enable | Over Current, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |