ZXTR2105F-7

DigiKey Part Number
ZXTR2105F-7DITR-ND - Tape & Reel (TR)
ZXTR2105F-7DICT-ND - Cut Tape (CT)
ZXTR2105F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2105F-7
Description
IC REG LINEAR 5V 89MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 89mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTR2105F-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
800 µA
Current - Supply (Max)
6.7 mA
PSRR
46dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.11200¥31.12
25¥2.90280¥72.57
100¥2.32170¥232.17
250¥2.15588¥538.97
500¥1.82422¥912.11
1,000¥1.40962¥1,409.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28524¥3,855.72
6,000¥1.20233¥7,213.98
15,000¥1.11941¥16,791.15
30,000¥1.06136¥31,840.80
75,000¥1.03649¥77,736.75
Manufacturers Standard Package