Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Series
-anyCAP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Output Type
AdjustableFixed
Voltage - Input (Max)
6V80V
Voltage - Output (Min/Fixed)
1.24V1.8V
Voltage - Output (Max)
60V-
Voltage Dropout (Max)
0.48V @ 1.5A0.62V @ 250mA
Current - Output
250mA1.5A
Current - Quiescent (Iq)
100 µA200 µA
Current - Supply (Max)
18 mA40 mA
PSRR
75dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed PadTO-261-4, TO-261AA
Supplier Device Package
16-TSSOP-EPSOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
LT3012EFE#TRPBF
IC REG LIN POS ADJ 250MA 16TSSOP
Analog Devices Inc.
945
In Stock
1 : ¥55.77000
Cut Tape (CT)
2,500 : ¥30.47251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
80V
1.24V
60V
0.62V @ 250mA
250mA
100 µA
18 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
16 TSSOP EP Top
LT3012EFE#PBF
IC REG LIN POS ADJ 250MA 16TSSOP
Analog Devices Inc.
891
In Stock
1 : ¥55.77000
Tube
-
Tube
Active
Positive
Adjustable
1
80V
1.24V
60V
0.62V @ 250mA
250mA
100 µA
18 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
SOT-223-3
ADP3339AKCZ-1.8-R7
IC REG LINEAR 1.8V 1.5A SOT223-3
Analog Devices Inc.
869
In Stock
1 : ¥44.63000
Cut Tape (CT)
500 : ¥27.93618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
6V
1.8V
-
0.48V @ 1.5A
1.5A
200 µA
40 mA
-
-
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.