Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-10V30V
Voltage - Output (Min/Fixed)
-2.5V5V
Voltage Dropout (Max)
0.5V @ 200mA-
Current - Output
100mA200mA
Current - Quiescent (Iq)
200 µA5.5 mA
Current - Supply (Max)
500 µA6 mA
PSRR
49dB (120Hz)65dB ~ 48dB (1kHz ~ 10kHz)
Control Features
-Enable
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
180,212
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT753
TPS72325QDBVRQ1
IC REG LIN -2.5V 200MA SOT23-5
Texas Instruments
2,480
In Stock
1 : ¥28.98000
Cut Tape (CT)
3,000 : ¥14.54624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-10V
-2.5V
-
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.