Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,037 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥18.67156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,940 In Stock | 1 : ¥33.92000 Cut Tape (CT) 500 : ¥21.23722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 0.6V | 44.5V | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 85dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,406 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.27613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.8V | - | - | 200mA | 140 µA | 320 µA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (0.95x1.16) | ||
0 In Stock Check Lead Time | 1 : ¥34.60000 Cut Tape (CT) 500 : ¥21.66484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥28.67340 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 45V | 0.6V | 19V | 0.51V @ 500mA | 500mA | 125 µA | 25 mA | 85dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) |