NCP115CMX300TCG

DigiKey Part Number
NCP115CMX300TCGOSTR-ND - Tape & Reel (TR)
NCP115CMX300TCGOSCT-ND - Cut Tape (CT)
NCP115CMX300TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP115CMX300TCG
Description
IC REG LINEAR 3V 300MA 4XDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49976¥1,499.28
6,000¥0.48882¥2,932.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.47400¥24.74
25¥2.23400¥55.85
100¥1.21820¥121.82
250¥1.17792¥294.48
500¥1.05586¥527.93
1,000¥0.81229¥812.29
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.38900¥23.89
25¥2.15760¥53.94
100¥1.17650¥117.65
250¥1.13756¥284.39
500¥1.01966¥509.83
1,000¥0.78445¥784.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.