Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-30V15V
Voltage - Output (Min/Fixed)
-5V2.5V
Voltage Dropout (Max)
1.2V @ 800mA-
Current - Output
100mA800mA
Current - Quiescent (Iq)
5 mA5.5 mA
Current - Supply (Max)
6 mA10 mA
PSRR
49dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-89-3TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89 SERIES
L79L05ABUTR
IC REG LINEAR -5V 100MA SOT89-3
STMicroelectronics
13,678
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.68355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
TO-252-3
LM1117DTX-2.5/NOPB
IC REG LINEAR 2.5V 800MA TO252-3
Texas Instruments
9,196
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥5.57891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
2.5V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.