Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,534 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥5.33637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.3V @ 500mA (Typ) | 500mA | 100 µA | 5 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
1,040 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥11.46937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,858 In Stock | 1 : ¥5.10000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 61dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |