Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-AZ1117C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
15V35V
Voltage - Output (Min/Fixed)
3.3V12V
Voltage Dropout (Max)
1.3V @ 800mA-
Current - Output
500mA1A
PSRR
70dB (120Hz)80dB (120Hz)
Protection Features
Over Temperature, Short CircuitThermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKSOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
26,176
In Stock
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥0.71780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
DPAK_369C
MC78M12CDTRKG
IC REG LINEAR 12V 500MA DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.57742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.