Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
MaxLinear, Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)
Voltage - Output (Min/Fixed)
0.55V0.7V (5V)1.24V
Voltage - Output (Max)
5.4V5.5V
Voltage Dropout (Max)
0.225V @ 1A0.6V @ 2A0.6V @ 3A
Current - Output
1A2A3A
Current - Quiescent (Iq)
35 µA50 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)70dB (1kHz)-
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Soft StartOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
6-WDFN Exposed PadTO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
6-WSON (2x2)TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TLV75901PDRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
13,410
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.84100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.225V @ 1A
1A
35 µA
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TO-252-5
MIC35302WD-TR
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
15,681
In Stock
1 : ¥12.84000
Cut Tape (CT)
2,500 : ¥9.69142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.24V
5.4V
0.6V @ 3A
3A
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
XRP6272ITC5TR-F
XRP6272ITC5TR-F
IC REG LIN POS ADJ 2A TO252-5
MaxLinear, Inc.
8,542
In Stock
1 : ¥11.65000
Cut Tape (CT)
2,000 : ¥4.75955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.