Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,623 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
7,380 In Stock | 1 : ¥70.48000 Cut Tape (CT) 2,500 : ¥38.50922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) |