Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,828 In Stock | 1 : ¥11.82000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
10,503 In Stock | 1 : ¥22.49000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
13,606 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -30V | -5V | - | 1.7V @ 40mA (Typ) | 100mA | - | - | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
12,579 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Active | Negative | Fixed | 1 | -30V | -5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,736 In Stock | 1 : ¥9.52000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 100mA | 6 mA | - | 70dB (120Hz) | - | Over Current, Short Circuit | 0°C ~ 70°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,044 In Stock 19,643 Marketplace | 1 : ¥13.35000 Bulk | - | Bulk Bulk | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 100mA | - | - | 49dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |