Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
National SemiconductorTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
26V29V
Voltage - Output (Min/Fixed)
1.25V10V
Voltage - Output (Max)
27.5V-
Voltage Dropout (Max)
1V @ 1A1.5V @ 5A
Current - Output
1A5A
PSRR
63dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short Circuit
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDPAK/TO-263-3
LM1084ISX-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
2,806
In Stock
1 : ¥24.14000
Cut Tape (CT)
500 : ¥14.33476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.25V
27.5V
1.5V @ 5A
5A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
IRG4RC10UTRPBF
LM2940S-10
LM2940-N 1A LOW DROPOUT REGULATO
National Semiconductor
231
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
1
26V
10V
-
1V @ 1A
1A
10 mA
15 mA
63dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.