Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,421 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.65552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | - | 150mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
111 In Stock | 1 : ¥55.85000 Tube | - | Tube | Obsolete | Negative | Fixed | 1 | -26V | -12V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | 475 : ¥14.81065 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 16V | 3.3V | - | 0.35V @ 200mA | 200mA | 120 µA | 3.7 mA | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |