Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,147 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥6.76908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.45V @ 150mA | 150mA | 20 µA | 60dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
13,031 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.29152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 1.3V @ 300mA | 300mA | 80 µA | 67dB ~ 32dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
38,111 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.56667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.28V @ 300mA | 300mA | 95 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |