Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,094 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 300mA | 300mA | 40 µA | 83dB ~ 61dB (100Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
6,951 In Stock | 1 : ¥7.80000 Cut Tape (CT) 10,000 : ¥3.02856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2V | - | 0.04V @ 10mA | 100mA | 530 nA | - | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B |