Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,646 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥4.76050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.725V @ 250mA | 250mA | 5 µA | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
16,779 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥4.81360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.7V @ 200mA | 200mA | 60 nA | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |