Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-20V-5.5V20V
Voltage - Output (Min/Fixed)
-1.22V-0.5V1.22V
Voltage - Output (Max)
-20V-5V20V
Voltage Dropout (Max)
0.22V @ 300mA0.45V @ 100mA0.49V @ 200mA
Current - Output
100mA200mA300mA
PSRR
54dB (120Hz)65dB (120Hz)85dB ~ 40dB (1kHz ~ 1MHz)
Protection Features
Current Limit, Thermal OverloadOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-UFDFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-LFCSP (2x2)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
9,021
In Stock
1 : ¥34.60000
Cut Tape (CT)
2,500 : ¥17.35714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1964ES5-BYP#TRPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
8,294
In Stock
1 : ¥39.10000
Cut Tape (CT)
2,500 : ¥19.64097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1964ES5-SD#TRMPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
80
In Stock
1 : ¥39.10000
Cut Tape (CT)
500 : ¥24.51436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-DFN
ADP7183ACPZN-R7
IC REG LIN NEG ADJ 300MA 8LFCSP
Analog Devices Inc.
6,498
In Stock
1 : ¥44.63000
Cut Tape (CT)
3,000 : ¥22.38156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-5.5V
-0.5V
-5V
0.22V @ 300mA
300mA
900 µA
7 mA
85dB ~ 40dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP (2x2)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.