Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥63.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 500mA | 500mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
385 In Stock | 1 : ¥63.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.45V @ 500mA | 500mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) |