Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V10V
Voltage - Output (Min/Fixed)
0.2V1.8V
Voltage - Output (Max)
9.5V-
Voltage Dropout (Max)
0.285V @ 500mA0.695V @ 150mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
50 µA250 µA
Current - Supply (Max)
75 µA10 mA
PSRR
70dB (120Hz)70dB ~ 55dB (100Hz ~ 1MHz)
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT3021ES8#TRPBF
IC REG LINEAR POS ADJ 500MA 8SO
Analog Devices Inc.
4,690
In Stock
1 : ¥55.60000
Cut Tape (CT)
2,500 : ¥30.36090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOD 123-5
TLV74118PDBVR
IC REG LINEAR 1.8V 150MA SOT23-5
Texas Instruments
55,118
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.34974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.695V @ 150mA
150mA
50 µA
75 µA
70dB ~ 55dB (100Hz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.