Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,831 In Stock | 1 : ¥30.21000 Cut Tape (CT) 2,000 : ¥15.70209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 40V | 1.5V | 20V | 0.5V @ 100mA | 300mA | 1 mA | - | 73dB (100Hz) | Current Limit, Enable | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
11,014 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.77341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |