BU33JA2DG-CTR | |
---|---|
DigiKey Part Number | 846-BU33JA2DG-CTR-ND - Tape & Reel (TR) 846-BU33JA2DG-CCT-ND - Cut Tape (CT) 846-BU33JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33JA2DG-CTR |
Description | IC REG LINEAR 3.3V 100MA 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.07520 | ¥507.52 |
250 | ¥4.74436 | ¥1,186.09 |
500 | ¥4.19262 | ¥2,096.31 |
1,000 | ¥3.31003 | ¥3,310.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08931 | ¥9,267.93 |
6,000 | ¥2.93486 | ¥17,609.16 |
15,000 | ¥2.82452 | ¥42,367.80 |
30,000 | ¥2.73626 | ¥82,087.80 |