S-1212B33-E8T1U | |
---|---|
DigiKey Part Number | 1662-2916-2-ND - Tape & Reel (TR) 1662-2916-1-ND - Cut Tape (CT) 1662-2916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212B33-E8T1U |
Description | IC REG LINEAR 3.3V 250MA 8HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.10500 | ¥121.05 |
25 | ¥11.48960 | ¥287.24 |
100 | ¥9.43930 | ¥943.93 |
250 | ¥8.82352 | ¥2,205.88 |
500 | ¥7.79764 | ¥3,898.82 |
1,000 | ¥6.15605 | ¥6,156.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.07925 | ¥20,317.00 |