Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Regulators
12
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
1.2V1.22V
Voltage - Output (Max)
5.5V20V
Voltage Dropout (Max)
0.4V @ 500mA0.43V @ 300mA
Current - Output
250mA300mA
PSRR
59dB ~ 54dB (120Hz)65dB (120Hz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad
Supplier Device Package
8-MSOP10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LT1962EMS8#TRPBF
IC REG LIN POS ADJ 300MA 8MSOP
Analog Devices Inc.
5,103
In Stock
1 : ¥48.03000
Cut Tape (CT)
2,500 : ¥24.09554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.43V @ 300mA
300mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10-VSON
TPS71202DRCT
IC REG LIN POS ADJ 250MA 10VSON
Texas Instruments
968
In Stock
1 : ¥24.82000
Cut Tape (CT)
250 : ¥17.32992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
5.5V
1.2V
5.5V
0.4V @ 500mA
250mA
250 µA
600 µA
59dB ~ 54dB (120Hz)
Enable, Power Good
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.