Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
-AZ1117CAZ1117I
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V15V24V
Voltage - Output (Min/Fixed)
1.2V3.3V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.25V @ 250mA0.49V @ 300mA1.3V @ 800mA-
Current - Output
250mA300mA1A
Current - Quiescent (Iq)
8 µA25 µA6 mA
Current - Supply (Max)
300 µA425 µA
PSRR
60dB (1kHz)70dB (120Hz)90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
-EnableSoft Start
Protection Features
Over Current, Over TemperatureOver Temperature, Short CircuitThermal Shutdown
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-20°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5TO-243AATO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-5SOT-89-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
157,062
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.91237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
9,869
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
55,178
In Stock
1 : ¥3.57000
Cut Tape (CT)
1,000 : ¥0.88438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
TSOT-23-5
NCP718BSNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
15,316
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥1.85630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.