TLV117125DCYT

DigiKey Part Number
296-35509-2-ND - Tape & Reel (TR)
296-35509-1-ND - Cut Tape (CT)
296-35509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV117125DCYT
Description
IC REG LINEAR 2.5V 1A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV117125DCYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.48600¥64.86
25¥6.15480¥153.87
100¥5.05570¥505.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.72600¥1,181.50
500¥4.17630¥2,088.15
1,250¥3.29711¥4,121.39
2,500¥3.07730¥7,693.25
6,250¥2.92344¥18,271.50
12,500¥2.81354¥35,169.25
25,000¥2.72561¥68,140.25
Manufacturers Standard Package

Other Suppliers on DigiKey

15,361In Stock
Ships from Rochester Electronics, LLC