Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.35V @ 250mA0.42V @ 200mA
Current - Output
200mA250mA
Current - Quiescent (Iq)
4 µA140 µA
PSRR
44dB (100Hz)88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
-Enable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-UDFN Exposed Pad, CSPTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-LFCSP-UD (2x2)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP1700T-3302E/TT
IC REG LINEAR 3.3V 250MA SOT23-3
Microchip Technology
51,426
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥3.31547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.35V @ 250mA
250mA
4 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 DFN
ADP7118ACPZN5.0-R7
IC REG LINEAR 5V 200MA 6LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥32.22000
Cut Tape (CT)
3,000 : ¥10.63438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.