Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,725 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥4.59069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.25V @ 100mA | 300mA | 50 µA | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,780 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 65 µA | 66dB ~ 22dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
972 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
225 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.4V | 2.6V | 0.25V @ 1.5A | 1.5A | - | - | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |