Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V15V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.25V @ 250mA1.3V @ 800mA
Current - Output
250mA800mA
PSRR
75dB (120Hz)90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Package / Case
SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
8,939
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-3
TLV1117-50IKVURG3
IC REG LINEAR 5V 800MA TO252-3
Texas Instruments
6,598
In Stock
1 : ¥7.82000
Cut Tape (CT)
2,500 : ¥3.03779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.