TPS74801DRCT

DigiKey Part Number
296-27072-2-ND - Tape & Reel (TR)
296-27072-1-ND - Cut Tape (CT)
296-27072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74801DRCT
Description
IC REG LIN POS ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74801DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.16V @ 1.5A
Current - Output
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.47000¥19.47
10¥17.45300¥174.53
25¥16.46520¥411.63
100¥14.02700¥1,402.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.17144¥3,292.86
500¥11.52492¥5,762.46
1,250¥9.54918¥11,936.48
2,500¥8.89061¥22,226.53
6,250¥8.56132¥53,508.25
Manufacturers Standard Package