Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,414 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.98883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.245V @ 150mA | 150mA | 26 µA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
665 In Stock | 1 : ¥23.21000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.4V @ 50mA | 50mA | 9 µA | 2.5 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |