Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,792 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥11.74508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.194V | 33V | 0.6V @ 150mA | 150mA | 100 µA | 800 µA | 72dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
229 In Stock | 1 : ¥52.30000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
6,371 In Stock | 1 : ¥59.25000 Cut Tape (CT) 3,000 : ¥32.37008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.7V | 0V | 5.5V | 0.24V @ 1A | 1A | 22 mA | 51 mA | 51dB (1MHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |