Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Regulators
12
Voltage - Output (Min/Fixed)
1.8V, 3V3V
Voltage Dropout (Max)
0.19V @ 500mA, 0.14V @ 500mA0.36V @ 200mA
Current - Output
200mA500mA, 500mA
Current - Quiescent (Iq)
60 nA35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)55dB (1kHz)
Package / Case
4-XFBGA, DSBGA10-WFDFN Exposed Pad
Supplier Device Package
4-DSBGA (0.64x0.64)10-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS7A0218PYCHR
TPS7A0230PYCHR
200-MA, NANOPOWER-IQ (25 NA), LO
Texas Instruments
6,476
In Stock
1 : ¥12.84000
Cut Tape (CT)
12,000 : ¥2.19969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.36V @ 200mA
200mA
60 nA
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XFBGA, DSBGA
4-DSBGA (0.64x0.64)
10-WSON
TLV751180300PDSQR
IC REG LIN 1.8V/3V 500MA 10WSON
Texas Instruments
2,790
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.38806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.8V, 3V
-
0.19V @ 500mA, 0.14V @ 500mA
500mA, 500mA
35 µA
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.