Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,012 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.74971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,295 In Stock 2,500 Factory | 1 : ¥28.90000 Cut Tape (CT) 2,500 : ¥14.50301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5V | 0.3V @ 2A | 2A | 1.3 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) |