Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V30V
Voltage - Output (Min/Fixed)
1.2V5V
Voltage Dropout (Max)
0.7V @ 700mA1.3V @ 800mA
Current - Output
700mA1A
Current - Quiescent (Iq)
70 µA100 µA
PSRR
64dB (120Hz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Temperature, Reverse Polarity
Supplier Device Package
SOT-223-3SOT-223-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1129IST-5#PBF
IC REG LINEAR 5V 700MA SOT223-3
Analog Devices Inc.
1,034
In Stock
1 : ¥80.08000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT223-3L
TLV1117LV12DCYR
IC REG LINEAR 1.2V 1A SOT223-4
Texas Instruments
13,985
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.97754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.