Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Output Type
AdjustableFixed
Voltage - Input (Max)
20V36V
Voltage - Output (Min/Fixed)
0V2.5V
Voltage - Output (Max)
36V-
Voltage Dropout (Max)
0.49V @ 1.1A1.6V @ 1.1A
Current - Quiescent (Iq)
500 µA1.1 mA
Current - Supply (Max)
30 mA40 mA
PSRR
75dB (120Hz)75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT3080EMS8E-1#PBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
1,227
In Stock
1 : ¥53.47000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
36V
1.6V @ 1.1A
1.1A
500 µA
30 mA
75db ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8-MSOP-EP
LT1965EMS8E-2.5#PBF
IC REG LINEAR 2.5V 1.1A 8MSOP
Analog Devices Inc.
195
In Stock
1 : ¥53.47000
Tube
-
Tube
Active
Positive
Fixed
1
20V
2.5V
-
0.49V @ 1.1A
1.1A
1.1 mA
40 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.