Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,016 In Stock | 1 : ¥38.26000 Cut Tape (CT) 3,000 : ¥19.86937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -28V | -5V | - | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 32dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
7,066 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.02907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.21V @ 300mA | 300mA | 4.5 µA | - | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |