Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V3.3V
Voltage - Output (Max)
5.8V-
Voltage Dropout (Max)
0.07V @ 500mA-
PSRR
60db ~ 20dB (100kHz ~ 1MHz)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7170ACPZ-3.3-R7
IC REG LINEAR 3.3V 500MA 8LFCSP
Analog Devices Inc.
625
In Stock
1 : ¥27.29000
Cut Tape (CT)
1,500 : ¥14.42487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
-
500mA
2 mA
5.1 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7170ACPZ-R7
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
473
In Stock
1 : ¥27.29000
Cut Tape (CT)
1,500 : ¥13.93497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
5.8V
0.07V @ 500mA
500mA
2 mA
5.1 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.