Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,069 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) | ||
1 In Stock | 1 : ¥7.82000 Cut Tape (CT) 4,500 : ¥2.23157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.2x2.5) |