AP2205-W5-7 | |
---|---|
DigiKey Part Number | AP2205-W5-7DITR-ND - Tape & Reel (TR) AP2205-W5-7DICT-ND - Cut Tape (CT) AP2205-W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-W5-7 |
Description | IC REG LIN POS ADJ 250MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.14060 | ¥214.06 |
250 | ¥1.93964 | ¥484.91 |
500 | ¥1.60520 | ¥802.60 |
1,000 | ¥1.20394 | ¥1,203.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10363 | ¥3,310.89 |
6,000 | ¥1.03674 | ¥6,220.44 |
15,000 | ¥0.96986 | ¥14,547.90 |
30,000 | ¥0.88959 | ¥26,687.70 |
75,000 | ¥0.85615 | ¥64,211.25 |